Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
2891390 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Wide-temperature Ethernet switch - five TP RJ45 ports - automatic detection of data transmission speed of 10/100/1000 Mbps (RJ ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Descrição +
Wide-temperature Ethernet switch - five TP RJ45 ports - automatic detection of data transmission speed of 10/100/1000 Mbps (RJ45) - autocrossing function - reads QoS priority messages - accepts security frames.
Search Keywords: 2891390
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Phoenix Contact
  • Número do item:
    2891390
  • Alias/AKA:
    FL SWITCH SFNT 5GT
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620020
  • COO:
    TW
  • ECCN:
    5A991B1
  • Family:
    2891390
  • Fiber Support:
    No
  • Dimension:
    100 x 30 x 130 mm
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 6
Pode ser enviado imediatamente
Adicionar ao carrinho
QTD
Unit Price
1
$345.21
3
$332.23
5
$327.25
10 +
$320.27
Click for Quote
Conecte-se para desbloquear preços especiais