- casa ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1952306
1952306
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1952306
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Phoenix Contact
-
Número do item:1952306
-
Alias/AKA:FMC-1-5/-6-ST-3-5
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack::
50 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
388
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
Pode enviar
15/7/26
PRICE (USD)
QTD
Unit Price
5
$6.75
25
$5.84
50
$5.79
100
$5.75
250
$5.72
500
$5.70
1 000
$5.69
2 500 +
$5.67
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT