Available Replacements
Substituição recomendada
ZFKDSA-1-5-W-7-62
ZFKDSA-1-5-W-7-62

Phoenix Contact

em estoque: 500

MIN ORDEM: 250

VIEW PRODUCT
Image is representational - see mfr. specs

The 1706730 is a single-position, green PCB terminal block with a spring-cage connection, a 7.62 mm pitch, and a 45° conductor ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Embalagem
Certificate of Compliance Guarantee
Descrição +
The 1706730 is a single-position, green PCB terminal block with a spring-cage connection, a 7.62 mm pitch, and a 45° conductor connection direction for wave soldering applications.
Search Keywords: 1706730
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Phoenix Contact
  • Número do item:
    1706730
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Spring Cage
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    14-24 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
recursos +
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 500
Pode ser enviado imediatamente
No pedido:
1 000   Pode enviar 17/8/26
Minimum Order Quantity:
250
Multiple:
250
13 Weeks Pode enviar 3/9/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
250
$0.6697
500
$0.6597
1 000
$0.6498
2 500
$0.5893
5 000
$0.5805
7 500
$0.5718
10 000
$0.5632
15 000 +
$0.5548
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!