- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 30-695
30-695
Philmore Mfg.
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 277VAC 1118.55VA
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 277VAC 1118.55VA
Search Keywords: 30695
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Philmore Mfg.
-
Número do item:30-695
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
recursos
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 0
Manufacturer Stock:
62
Pode enviar
Minimum Order Quantity:
2
1 Week
Pode enviar
8/6/26
PRICE (USD)
QTD
Unit Price
2
$12.69
5
$8.88
10
$8.70
25
$8.05
50
$7.69
100
$7.46
250 +
$7.05
Click for Quote
Conecte-se
para desbloquear preços especiais