Image is representational - see mfr. specs

ERZ-VEEV431

Panasonic

Var 275VAC/350VDC 6000A 430V Radial T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Ammo Embalagem
Certificate of Compliance Guarantee
Descrição +
Var 275VAC/350VDC 6000A 430V Radial T/R
Search Keywords: ERZVEEV431
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic
  • Número do item:
    ERZ-VEEV431
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    430 V
  • Clamping Voltage:
    710 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    6 x 18.5 x 15.5 mm
  • Maximum AC Voltage Rating:
    275 V
  • Maximum DC Voltage Rating:
    350 V
  • Maximum Surge Current:
    6000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
500
Multiple:
500
18 Weeks Pode enviar 6/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
500
$0.2740
1 000
$0.2574
2 500
$0.2462
5 000
$0.2393
7 500
$0.2327
25 000
$0.2236
50 000 +
$0.2230
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!