Image is representational - see mfr. specs

ERZ-V05D471

Panasonic

Var 300VAC/385VDC 800A 470V Thru-Hole Radial Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Var 300VAC/385VDC 800A 470V Thru-Hole Radial Bulk
Search Keywords: ERZV05D471
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic
  • Número do item:
    ERZ-V05D471
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    470 V
  • Clamping Voltage:
    810 V
  • Clamping Current:
    5 A
  • Mounting:
    Through Hole
  • Dimension:
    5.8 x 10 x 7 mm
  • Maximum AC Voltage Rating:
    300 V
  • Maximum DC Voltage Rating:
    385 V
  • Maximum Surge Current:
    800 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Energy:
    21 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 2,001
Pode ser enviado imediatamente
Minimum Order Quantity:
1000
Multiple:
1000
18 Weeks Pode enviar 21/9/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1 000
$0.0866
3 000
$0.0824
5 000
$0.0820
8 000
$0.0807
25 000
$0.0780
50 000
$0.0771
100 000
$0.0767
150 000 +
$0.0763
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!