help desk software
Image is representational - see mfr. specs

Safety Light Curtains 20mm Pitch 96 Beam PNP/NPN Output 1910mm Protective 0.2m to 9m/0.8m to 15m

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Safety Light Curtains 20mm Pitch 96 Beam PNP/NPN Output 1910mm Protective 0.2m to 9m/0.8m to 15m
Search Keywords: SF4DH96
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    PANASONIC / SUNX
  • Número do item:
    SF4D-H96
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Beams:
    96
  • Maximum Response time:
    N/A
  • Light Source:
    Infrared
  • Terminal Type:
    Connector
  • Output Type:
    PNP/NPN
  • Dimension:
    950 x 42 x 43 mm
  • Mounting:
    Bracket
  • Operating Temperature:
    -10 to 55 °C
  • Sensing Distance Range:
    0.2 to 9,0.8 to 15 m
  • Protective Height:
    1910 mm
  • Typical Operating Supply Voltage:
    24 VDC
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
12 Weeks Pode enviar 16/2/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1
$3,570.07
3
$3,477.35
5 +
$3,425.19
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments