Image is representational - see mfr. specs

Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD
Search Keywords: TQ2SA24V
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic Electronic Components
  • Número do item:
    TQ2SA-24V
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching12534
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT12514
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount12526
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14 x 11.5 x 5.6 mm
  • Termination Style:
    Gull Wing12536
  • Coil Current:
    8.3 mA
  • Contact Form:
    2 Form C12515
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
No pedido:
2 000   Pode enviar 29/7/26
Minimum Order Quantity:
50
Multiple:
50
23 Weeks Pode enviar 4/11/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
50
$2.75
100
$2.39
250
$2.20
500
$2.12
1 000
$2.03
2 500
$2.02
5 000
$1.99
7 500 +
$1.98
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!