Image is representational - see mfr. specs

RF Switch SPDT 0MHz to 18GHz 40dB 5-Pin

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
RF Switch SPDT 0MHz to 18GHz 40dB 5-Pin
Search Keywords: ARV20N12Q
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic Electronic Components
  • Número do item:
    ARV20N12Q
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Dimension:
    15.9 x 15.9 x 11.2 mm
  • Maximum Frequency:
    18000 MHz
  • Maximum Insertion Loss:
    0.7 dB
  • Switch Configuration:
    N/A
  • Mounting:
    N/A
  • Switch Type:
    SPDT
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
2
143 Weeks Pode enviar 31/1/29
Pedido em espera
PRICE (USD)
QTD
Unit Price
2
$686.35
3
$563.16
4
$501.56
5 +
$491.53
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!