help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 16A 250VAC 250VDC 372.85VA 4.71N Screw Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 16A 250VAC 250VDC 372.85VA 4.71N Screw Mount
Search Keywords: V1651A6
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Omron Electronics
  • Número do item:
    V-165-1A6
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyacetal Resin/Stainless Steel/Short Hinge Roller Lever
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Maximum Movement Differential:
    0.6 mm
  • Operating Force:
    4.71 N
  • Termination Style:
    Solder
  • Dimension:
    37.8 x 10.3 x 28 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 200
Pode ser enviado imediatamente
min Ordem:
5
26 Weeks Pode enviar 25/5/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5
$10.58
50
$5.90
100
$4.78
300
$4.53
500
$4.51
1 000
$4.48
2 500
$4.46
5 000 +
$4.44
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments