Image is representational - see mfr. specs

SS-01GL13-FT

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Quick Connect

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Quick Connect
Search Keywords: SS01GL13FT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Omron Electronics
  • Número do item:
    SS-01GL13-FT
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/N/A/Simulated Roller Lever
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.16 N
  • Termination Style:
    Quick Connect
  • Dimension:
    22.25 x 6.4 x 26.1 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 239
Pode ser enviado imediatamente
MOQ para qtd. em estoque:
25
MOQ para qtd. fora de estoque:
25
26 Weeks Pode enviar 9/11/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
25
$3.98
50
$3.97
125
$3.96
250
$2.97
375
$2.77
500 +
$2.72
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!