Image is representational - see mfr. specs

Signal Relay 24VDC 2A DPDT(20.5x10.1x11.5)mm THT

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
Signal Relay 24VDC 2A DPDT(20.5x10.1x11.5)mm THT
Search Keywords: G5V2DC24
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Omron Electronics
  • Número do item:
    G5V-2-DC24
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching12534
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT12514
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole12526
  • Operating Temperature:
    -25 to 65 °C
  • Dimension:
    20.5 x 10.1 x 11.5 mm
  • Termination Style:
    PC Pin12536
  • Coil Current:
    20.8 mA
  • Contact Form:
    2 Form C12515
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 13,370
Pode ser enviado imediatamente
Minimum Order Quantity:
10
4 Weeks Pode enviar 8/6/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
10
$3.19
100
$2.27
250
$2.13
500
$2.07
1 000
$2.01
2 500
$1.98
5 000
$1.97
7 500 +
$1.96
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!