help desk software
Image is representational - see mfr. specs

G5Q-1-EU-DC5

Omron Electronics

Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3mm 10.3mm 15.8mm) THT

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3mm 10.3mm 15.8mm) THT
Search Keywords: G5Q1EUDC5
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Omron Electronics
  • Número do item:
    G5Q-1-EU-DC5
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 18
Pode ser enviado imediatamente You may purchase all in-stock quantity of 18
min Ordem:
500
Available in less than min:
18
Multiple:
500
26 Weeks Pode enviar 25/5/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$3.927
50
$3.000
250
$2.770
500
$3.570
1 000
$2.160
2 500
$2.110
5 000
$2.050
7 500 +
$2.020
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments