Available Replacements
Substituição recomendada
G3VM-61AR1
G3VM-61AR1

Omron Electronics

em estoque: 381

MIN ORDEM: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Relay SSR 25mA 1.48V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP Stick

+ see all

Folha de dados ACESSÓRIOS

RoHS Compliant
Discontinued & Replaced
Embalagem
Certificate of Compliance Guarantee
Descrição +
Relay SSR 25mA 1.48V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP Stick
Search Keywords: G3VM61AR
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Omron Electronics
  • Número do item:
    G3VM-61AR
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    48 V
  • Maximum Output Current:
    2 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.48 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    4.58 x 6.4 x 3.65 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!