help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 2 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch DIP OFF ON SPST 2 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Search Keywords: A6SR2101P
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Omron Electronics
  • Número do item:
    A6SR-2101-P
  • Alias/AKA:
    A6SR-2101-PBYOMZ
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    700
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Piano
  • Actuator Length:
    0 mm
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
175
26 Weeks Pode enviar 25/5/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
175
$1.70
350
$1.27
525
$1.19
700 +
$1.17
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments