Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Motor Power Cables 5M
Scheda dati ACCESSORI Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. Visualizza alternative
Different product options available. Visualizza alternative
Different packageing options available. Visualizza alternative
Possible Replacement options available. Visualizza alternative
End of Life: Final orders must be placed by
Power Relay 12VDC 30A SPST-NO(50x33x35)mm Plug-In
Res POT 2K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Pa...
Switch Snap Action DPST - 1NO+1NC - 40 mm - 5.5A - 130V.
SSR ZS 240V 25A 90-280VAC
Multi Function Timer with Operating Voltage: 120VAC/240VAC