Available Replacements
ROHs Equivalent
D12K2K0E
D12K2K0E

Ohmite

em estoque: 1

MIN ORDEM: 5

VIEW PRODUCT
Image is representational - see mfr. specs

D12K2K0

Ohmite

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -A (+/-) 260ppm/AC - 2K Ohms

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
BOX Embalagem
Certificate of Compliance Guarantee
Descrição +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -A (+/-) 260ppm/AC - 2K Ohms
Search Keywords: D12K2K0
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Ohmite
  • Número do item:
    D12K2K0
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    12 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    2 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
8 Weeks Pode enviar 28/7/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!