help desk software
Image is representational - see mfr. specs

LED 3mm Blue Blue Diffused Lens 26 Mcd

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
LED 3mm Blue Blue Diffused Lens 26 Mcd
Search Keywords: NTE3183
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    NTE3183
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    4.6 x 3.2 mm
  • Color:
    Blue
  • Dominant Wavelength:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 20
Pode ser enviado imediatamente You may purchase in-stock quantity up to 20
min Ordem:
25
Available in less than min:
20
99 Weeks Pode enviar 15/10/27
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$2.255
25
$2.050
100
$1.740
250
$1.620
500
$1.530
1 000
$1.460
2 500
$1.430
5 000
$1.380
7 500 +
$1.370
Click for Quote
Conecte-se para desbloquear preços especiais