Image is representational - see mfr. specs

Res Metal Film 300 Ohm 2% 1W ±200ppm/°C Conformal AXL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Metal Film 300 Ohm 2% 1W ±200ppm/°C Conformal AXL
Search Keywords: 1W130
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    1W130
  • Unidade de medida:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85332100905
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    300 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    N/A
  • Dimension:
    11.8 x 4 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 3 Packages
Pode ser enviado imediatamente Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3 Packages
Minimum Order Quantity:
25 Packages
99 Weeks Pode enviar 1/5/28
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$1.287
25
$1.170
250
$0.929
500
$0.875
1 000
$0.850
2 500
$0.815
5 000
$0.794
7 500
$0.781
10 000 +
$0.769
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!