help desk software
Image is representational - see mfr. specs

MBR12045CT

Navitas

Silicon Rectifier Module - Schottky (Std Config) - 45V - 120A - Twin Tower

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Silicon Rectifier Module - Schottky (Std Config) - 45V - 120A - Twin Tower
Search Keywords: MBR12045CT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Navitas
  • Número do item:
    MBR12045CT
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Maximum Continuous Forward Current:
    120 A
  • Operating Temperature:
    125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
20
10 Weeks Pode enviar 2/2/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
20
$156.05
40
$82.61
60
$58.14
80 +
$56.97
Click for Quote
Conecte-se para desbloquear preços especiais