help desk software
Image is representational - see mfr. specs

KBPM310G

Navitas

Diode Rectifier Bridge Single 1KV 3A 4-Pin Case KBPM

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Diode Rectifier Bridge Single 1KV 3A 4-Pin Case KBPM
Search Keywords: KBPM310G
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Navitas
  • Número do item:
    KBPM310G
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Family:
    KBPM310G
  • Bridge Type:
    Single Phase
  • Packaging:
    N/A
  • Operating Temperature:
    -55 to 150 °C
  • Configuration:
    Single
  • Mounting:
    Through Hole
  • Dimension:
    14.75(Max) x 3.98(Max) x 10.6(Max) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
625
7 Weeks Pode enviar 12/1/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
625
$0.472
1 250
$0.354
1 875
$0.330
2 500 +
$0.324
Click for Quote
Conecte-se para desbloquear preços especiais