help desk software

GBPC1506T/W

Navitas

Bridge Rectifiers - 600 V - 15 A - GBPC-T/W

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bulk Embalagem
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Descrição +
Bridge Rectifiers - 600 V - 15 A - GBPC-T/W
Search Keywords: GBPC1506TW
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Navitas
  • Número do item:
    GBPC1506T/W
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    3A001.h.3
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Continuous Forward Current:
    15 A
  • Operating Temperature:
    150 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
10
7 Weeks Pode enviar 8/1/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
10
$2.826
100
$2.227
250
$2.157
500
$2.092
1 000
$1.972
2 500
$1.916
5 000
$1.888
7 500 +
$1.815
Click for Quote
Conecte-se para desbloquear preços especiais