Image is representational - see mfr. specs

EA170-61100

NAMCO Controls

Switch Limit N.O./N.C. DPDT Side Rotary Conduit 20A 600VAC 250VDC Rotary Screw Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 20A 600VAC 250VDC Rotary Screw Mount
Search Keywords: EA17061100
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NAMCO Controls
  • Número do item:
    EA170-61100
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Actuator Style:
    Side Rotary
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Dimension:
    72.9 x 67.4 x 167.1 mm
  • Maximum Current Rating:
    20@125VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 4, 13
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
No pedido:
1   Pode enviar 17/7/26
5 Weeks Pode enviar 15/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$1,339.57
3
$1,286.00
5 +
$1,282.78
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!