help desk software
Image is representational - see mfr. specs

54132-3362

Molex / Waldom

Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Easy-On™ T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 541323362
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Molex / Waldom
  • Número do item:
    54132-3362
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536693000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    FPC Connector
  • Number of Contacts:
    33
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    22mm x 5.6mm x 2 mm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1,040
Pode ser enviado imediatamente You may purchase all in-stock quantity of 1,040
min Ordem:
1500
Available in less than min:
1040
Multiple:
1500
21 Weeks Pode enviar 20/4/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$1.265
1 500
$1.150
3 000 +
$1.090
Click for Quote
Conecte-se para desbloquear preços especiais