Image is representational - see mfr. specs

504754-3300

Molex / Waldom

Conn FPC Connector SKT 33 POS 0.3mm Solder RA SMD T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn FPC Connector SKT 33 POS 0.3mm Solder RA SMD T/R
Search Keywords: 5047543300
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Molex / Waldom
  • Número do item:
    504754-3300
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Type:
    FPC Connector
  • Number of Contacts:
    33
  • Pitch:
    0.3 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.3/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 15,000
Pode ser enviado imediatamente
Minimum Order Quantity:
5000
Multiple:
5000
34 Weeks Pode enviar 25/1/27
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5 000
$0.8976
10 000 +
$0.8772
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!