Op Amp Single GP A±40V 8-Pin Metal Can

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Op Amp Single GP A±40V 8-Pin Metal Can
Search Keywords: SG143T883B
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Microchip Technology
  • Número do item:
    SG143T-883B
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Operating Supply Voltage:
    ±40 V
  • Maximum Input Offset Current:
    0.003@±28V uA
  • Dimension:
    N/A
  • Maximum Dual Supply Voltage:
    ±40 V
  • Maximum Input Bias Current:
    0.02@±28V uA
  • Family:
    SG143
  • Maximum Input Offset Voltage:
    5@±28V mV
  • Manufacturer Type:
    General Purpose Amplifier9564
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Manufacturer Stock:
26 Pode enviar
MOQ para qtd. fora de estoque:
3
16 Weeks Pode enviar 21/9/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
3
$307.90
5
$227.38
8
$168.76
10 +
$165.38
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!