Available Replacements
Alternative Packaging
PIC16F684-I/SL
PIC16F684-I/SL

Microchip Technology

em estoque: 3 876

MIN ORDEM: 57

VIEW PRODUCT
Image is representational - see mfr. specs

PIC16F684T-I/SL

Microchip Technology

PIC 16 microcontroller - MCU 8 bit - RISC architecture - 5V - Automotive - Pins: 14 - Package type: SOIC 14 – Speed 20MHz - Fl ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 5V - Automotive - Pins: 14 - Package type: SOIC 14 – Speed 20MHz - Flash 2048 words – SRAM 128 Bytes – EEPROM 256 Bytes – I/O: 12 – A/D: 10 bits with 08 channels – Comparator/PWM/Capture module – 03
Search Keywords: PIC16F684TISL
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Microchip Technology
  • Número do item:
    PIC16F684T-I/SL
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2600
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    12
  • RAM Size:
    128 B
  • Program Memory Size:
    3.5 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
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
17 Weeks Pode enviar 29/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
100
$2.10
250
$2.01
500
$1.96
1 000
$1.89
2 600
$1.88
5 200
$1.87
7 800
$1.84
10 400 +
$1.83
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!