Trans GP BJT NPN 140V 3A 3000mW 3-Pin(2+Tab) TO-66 Tray

+ see all

ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Trans GP BJT NPN 140V 3A 3000mW 3-Pin(2+Tab) TO-66 Tray
Search Keywords: 2N3441
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Microchip Technology
  • Número do item:
    2N3441
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
25
48 Weeks Pode enviar 7/4/27
Pedido em espera
PRICE (USD)
QTD
Unit Price
25
$53.95
50
$33.20
75
$26.28
100 +
$25.76
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!