Image is representational - see mfr. specs

Terminal Block - Type 213 - 2 pole - Pitch 5.08mm

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Terminal Block - Type 213 - 2 pole - Pitch 5.08mm
Search Keywords: 31213102
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    METZ CONNECT
  • Número do item:
    31213102
  • Alias/AKA:
    RP03602HBLC
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 250
Stock lot only:
1
MOQ para qtd. em estoque:
250
MOQ para qtd. fora de estoque:
1250
Multiple:
250
7 Weeks Pode enviar 23/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$1.1572
250
$1.0520
500
$0.9830
1 250
$0.9220
2 500
$0.9130
3 750
$0.9040
5 000 +
$0.8950
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!