Image is representational - see mfr. specs

LPC-60-1400

MEAN WELL

AC/DC Single output LED driver Constant Current (CC) - Output 1.4A at 9-42VDC - cable output - 60W - No dimming function.

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
AC/DC Single output LED driver Constant Current (CC) - Output 1.4A at 9-42VDC - cable output - 60W - No dimming function.
Search Keywords: LPC601400
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    MEAN WELL
  • Артикул / №:
    LPC-60-1400
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current
  • Output Type:
    Fixed
  • Dimming:
    No
  • Maximum Output Power:
    58 W
  • Output Voltage Range:
    9.0 to 42.0 Vdc
  • Maximum Output Current:
    1,400 mA (1.4 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    370
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -30 to 70 °C
  • Safety Agency Approvals:
    CB, CE, cRUus
  • NEC Class:
    2
  • IEC Class:
    II
  • SELV:
    No
  • LPS:
    Yes
  • Warranty:
    2 Years
  • Family:
    LPC-60
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 167
Возможна немедленная отправка
16 Weeks Можно отправить 14/9/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$14.80
5
$14.10
10
$13.50
20 +
$13.10
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!