SCE028MD3MP1B

Mallory Sonalert

Audio 16VDC 28VDC 40mA 75dBA 2400Hz to 3400Hz Panel Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Audio 16VDC 28VDC 40mA 75dBA 2400Hz to 3400Hz Panel Mount
Search Keywords: SCE028MD3MP1B
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Mallory Sonalert
  • Número do item:
    SCE028MD3MP1B
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809041
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Sound Pressure:
    75 dBA
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
9 Weeks Pode enviar 8/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1
$59.76
5
$53.33
10
$51.73
25
$49.52
50
$47.48
100
$34.75
250 +
$26.62
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!