Image is representational - see mfr. specs

Audio 6VDC 16VDC 22mA 91dBAdBA 2400Hz to 3400Hz Panel Mount Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Audio 6VDC 16VDC 22mA 91dBAdBA 2400Hz to 3400Hz Panel Mount Bulk
Search Keywords: SC616NBTR
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Mallory Sonalert
  • Número do item:
    SC616N-BTR
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809041
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Operating Supply Voltage:
    6 VDC
  • Maximum Operating Supply Voltage:
    16 VDC
  • Product Diameter:
    42.85 mm
  • Termination Method:
    N/A
  • Minimum Sound Pressure:
    91 dBA
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
4 Weeks Pode enviar 2/6/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1
$40.25
5
$35.92
10
$35.83
25
$33.83
50
$31.98
100
$23.34
250 +
$16.78
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!