Image is representational - see mfr. specs

D6921ZOV600RA06

Maida/Songtian

Metal Oxide Varistor - Standard Series - 14mm - 60VAC - 6000A Imax (01-0430)

+ see all

ACESSÓRIOS Notify Me

RoHS Compliant
BULK Embalagem
Certificate of Compliance Guarantee
Descrição +
Metal Oxide Varistor - Standard Series - 14mm - 60VAC - 6000A Imax (01-0430)
Search Keywords: D6921ZOV600RA06
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Maida/Songtian
  • Número do item:
    D6921ZOV600RA06
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    90 V to 110 V
  • Clamping Current:
    50
  • Maximum AC Voltage Rating:
    60
  • Maximum DC Voltage Rating:
    81
  • Maximum Surge Current:
    6000
  • Energy:
    36
  • Size Code:
    14
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 0
Minimum Order Quantity:
500
Multiple:
500
18 Weeks Pode enviar 5/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
500
$0.157
1 000
$0.154
2 000
$0.150
4 000 +
$0.147
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!