MOV - Thermally Protected, 25mm, 350VAC, 15000A Imax (aka 01-2455)

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BULK Embalagem
Certificate of Compliance Guarantee
Descrição +
MOV - Thermally Protected, 25mm, 350VAC, 15000A Imax (aka 01-2455)
Search Keywords: 25FM561K
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Maida/Songtian
  • Número do item:
    25FM561K
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Varistor Voltage:
    504 V to 616 V
  • Clamping Voltage:
    925
  • Clamping Current:
    150
  • Mounting:
    Through Hole
  • Maximum AC Voltage Rating:
    350
  • Maximum DC Voltage Rating:
    460
  • Maximum Surge Current:
    15000
  • Lead Style:
    Radial
  • Energy:
    560
  • Size Code:
    25
  • Tolerance Voltage:
    0.1
  • Wire Form:
    Straight
Tools/3D Models +
recursos +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 0
Minimum Order Quantity:
5
18 Weeks Pode enviar 5/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
5
$8.25
10
$5.42
25
$4.12
50
$3.94
100
$3.78
250
$3.68
500
$3.59
1 000 +
$3.50
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!