Image is representational - see mfr. specs

KMR242NGLFS

Littelfuse/C&K

Microminiature SMT Top Actuated

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Microminiature SMT Top Actuated
Search Keywords: KMR242NGLFS
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Littelfuse/C&K
  • Número do item:
    KMR242NGLFS
  • Alias/AKA:
    Y78B24220FP
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    7000
  • Dimension:
    4.6 x 2.8 x 1.9 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    4 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
10500
8 Weeks Pode enviar 1/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
10 500
$0.8100
21 000
$0.4275
31 500
$0.2940
42 000 +
$0.2881
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!