Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Blowers DC Blower - 50x10mm - 12VDC
Star Ring Tongue Terminal 20.63mm 7.93mm
Switch Key Lock N.O./N.C. 4PST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Cap Aluminum Lytic 33uF 50V 20% (8 X 7mm) Radial 2.5mm 75mA 1000h 85°C Automotive Bulk
AC-DC Industrial DIN rail power supply; Output 48Vdc at 5A; Metal casing; Ultra slim width...