In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
USB 3.0 A-F PNL/A-M 0.3MTR
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
Ring Tongue Terminal - #10 - 10 AWG - 6.64 mm² - SOLISTRAND Series.
TERMINAL,SOLIS R 12-10 5/16
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully ...
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8...