Image is representational - see mfr. specs

T491D156M025AS

KEMET Electronics

Cap Tant Solid 15uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 1 Ohm 125°C Automotive T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Discontinued
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Tant Solid 15uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 1 Ohm 125°C Automotive T/R
Search Keywords: T491D156M025AS
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    KEMET Electronics
  • Número do item:
    T491D156M025AS
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8532210050
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Capacitance Value:
    15 uF
  • Voltage:
    25 VDC
  • Case Code:
    D
  • Tolerance:
    20 %
  • Mounting:
    Surface Mount
  • Equivalent Series Resistance:
    1 Ohm
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    7.3 x 4.3 x 2.8 mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 51
Pode ser enviado imediatamente
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$4.390
25
$3.390
50
$2.210
100
$1.450
500
$0.462
1 000
$0.418
5 000 +
$0.374
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!