Image is representational - see mfr. specs

F426FK475J250C

KEMET Electronics

Film Capacitors 4.7UF 250V 5%

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BOX Embalagem
Certificate of Compliance Guarantee
Descrição +
Film Capacitors 4.7UF 250V 5%
Search Keywords: F426FK475J250C
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    KEMET Electronics
  • Número do item:
    F426FK475J250C
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 4,949
Ships today, if you order in
Minimum Order Quantity:
25
34 Weeks Pode enviar 29/12/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
25
$3.11
150
$2.77
300
$2.72
513 +
$2.61
Click for Quote
Conecte-se para desbloquear preços especiais
Possible Replacement
Leaded Polypropylene Film Capacitor - 4.7uF ±5% - 250VDC/160VAC - +85°C - 27.5mm Lead Spacing - 13.5x23x31.5mm
em estoque:
4,949
MIN ORDEM:
25

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!