VRPC-06S-67

ITT CANNON

Conn., Rectangular, Socket, Panel, 6 Pos., VRPC Series, IP67 Sealed | ITT Cannon VRPC-06S-67

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn., Rectangular, Socket, Panel, 6 Pos., VRPC Series, IP67 Sealed | ITT Cannon VRPC-06S-67
Search Keywords: VRPC06S67
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    ITT CANNON
  • Número do item:
    VRPC-06S-67
  • Alias/AKA:
    000L26610
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Salt Spray:
    96 hrs
  • Clearance Distance:
    8mm min.
  • Series:
    VRPC
  • Fire And Smoke:
    Rated I2F2 (NF F 16-101 & NF F 16-102)
  • Contact Retention Force:
    70N
  • Temperature Range:
    -40°/+100 °
  • Contacts Resistance:
    2,5 mOhms max.
  • Layout:
    6 contacts
  • Rated Current Of A Pair Of Contacts:
    15A
  • Cable Range:
    from 0,25 up to 2,5mm²
  • Contact Material:
    Copper alloy, gold plated
  • Withstand Voltage:
    3250 Vac
  • Ip Rating (Mated):
    IP67 EN 60529
  • Gender:
    Plug
  • Creepage Distance:
    12mm min.
  • Mating Cycles:
    500 min.
  • Gasket And Grommet Material:
    Silicone Rubber
  • Insulation Resistance:
    5000 MOhms min.
  • Contact Size:
    Ø1,5mm (size 16)
  • Fluid Resistance:
    NF F 61-030
  • Working Voltage:
    380Vac/500Vdc
  • Insulator Material:
    Thermoplastic
  • Shock And Vibration:
    EN 61373 Cat. 1 Class A
  • Sealing (Cable Diameter):
    Ø1,15mm to Ø3,8mm
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
24 Weeks Pode enviar 11/11/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
50
$17.39
100
$10.70
150
$8.47
200 +
$8.30
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!