Image is representational - see mfr. specs

CA3100E32-6S-B-03

ITT CANNON

Circular Connector - Wall Mount - Contact Arrangement: 32-6 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Circular Connector - Wall Mount - Contact Arrangement: 32-6 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3100E326SB03
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    ITT CANNON
  • Número do item:
    CA3100E32-6S-B-03
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Air And Creepage Paths (Min):
    1,1 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
25
20 Weeks Pode enviar 22/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
25
$435.80
50
$222.59
75
$151.51
100 +
$148.48
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!