Image is representational - see mfr. specs

APD-1CPH8-2-12

ITT CANNON

grey (RAL 7036) High Power Jam Nut Receptacle, 2-way

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
grey (RAL 7036) High Power Jam Nut Receptacle, 2-way
Search Keywords: APD1CPH8212
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    ITT CANNON
  • Número do item:
    APD-1CPH8-2-12
  • Alias/AKA:
    121583-0085
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Gender:
    Pin
  • Series:
    APD High Power 2-way
  • Vibration Resistance:
    Sine, 100 m/s², 3 axis, 24h, RT (EN 60512)
  • Housing Material:
    PBT GF
  • Operating Voltage:
    48 VDC
  • Sealing Material:
    HNBR (alternative FKM)
  • Temperature Range:
    -40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
  • Fluid Compatibility:
    Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
  • Industrial Climate:
    SO2, 0,67 %
  • Static Load:
    350 N (ISO 15170-2, Sec. 4.6)
  • Operating Current:
    see derating curve (catalog)
  • Contact Resistance:
    2 mΩ max
  • Durability Rating:
    50 Mating Cycles
  • Salt Spray:
    96 h, 35 °C (ISO 15170-2, Sec. 6.2)
  • Coupling Torque:
    2 Nm max
  • Humidity Range:
    up to 95 %
  • Sealing:
    IP 67 (DIN EN 60529)
  • Coding (Mechanical Keying And Visual Color Coding):
    Code 1 - grey (RAL 7036)
  • Connector Type:
    Jam Nut Receptacle
  • Voltage Proof:
    1000 VAC, 60 seconds
  • Insulator Resistance:
    10 MΩ min.
  • Coupling Nut Material:
    PA 66 GF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 551
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks Pode enviar 4/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5
$10.10
25
$9.59
50
$9.37
100
$9.17
300
$8.99
500
$8.87
1 000 +
$7.05
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!