help desk software
Image is representational - see mfr. specs

APD-1AP7EP

ITT CANNON

Flange Receptacle, for press-in contacts, 7-way , Black

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Flange Receptacle, for press-in contacts, 7-way , Black
Search Keywords: APD1AP7EP
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    ITT CANNON
  • Número do item:
    APD-1AP7EP
  • Alias/AKA:
    121583-0205
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Humidity Range:
    up to 95 %
  • Series:
    APD 7-way
  • Temperature Range:
    -40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
  • Operating Voltage:
    48 VDC
  • Vibration Resistance:
    Sine, 200 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
  • Operating Current:
    see derating curve (catalog)
  • Voltage Proof:
    1000 VAC, 60 seconds
  • Static Load:
    350 N (ISO 15170-2, Sec. 4.6)
  • Coding (Mechanical Keying And Visual Color Coding):
    Code 1 - black (RAL 9005)
  • Contact Type:
    for Press-in contacts
  • Gender:
    Pin
  • Coupling Torque:
    1,2 Nm max
  • Coupling Nut Material:
    PA 66 GF
  • Sealing Material:
    HNBR (alternative FKM)
  • Durability Rating:
    50 Mating Cycles
  • Housing Material:
    PBT GF
  • Fluid Compatibility:
    Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
  • Dynamic Impact:
    2 J (49mm- ball- drop- test, height 400mm)
  • Salt Spray:
    96 h, 35 °C (ISO 15170-2, Sec. 6.2)
  • Sealing:
    IP 67 (DIN EN 60529)
  • Contact Resistance:
    5 mΩ max
  • Industrial Climate:
    SO2, 0,67 %
  • Connector Type:
    Flange Receptacle
  • Insulator Resistance:
    10 MΩ min.
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 436
Pode ser enviado imediatamente
MOQ para qtd. em estoque:
5
MOQ para qtd. fora de estoque:
125
12 Weeks Pode enviar 16/2/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5
$9.66
25
$9.52
50
$9.37
125
$9.23
250
$5.68
375
$4.50
500 +
$4.41
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments