Image is representational - see mfr. specs

LW6J-31C24SSG

IDEC Corporation

Switch Key Lock N.O./N.C. SP3T 45° Flat Key 0.1A 125VAC 30VDC Quick Connect/Solder 250000Cycles Panel Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Key Lock N.O./N.C. SP3T 45° Flat Key 0.1A 125VAC 30VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: LW6J31C24SSG
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    IDEC Corporation
  • Número do item:
    LW6J-31C24SSG
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    3
  • Angle of Throw:
    45 °
  • Key Removable Positions:
    Right
  • Switch Configuration:
    N.O./N.C.
  • Pole Throw Configuration:
    SP3T
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC A
  • Terminal Type:
    Quick Connect/Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    -25 to 50 °C
  • Body Orientation:
    Straight
Tools/3D Models +
recursos +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 0
9 Weeks Pode enviar 3/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1
$133.10
5
$123.16
10
$117.89
20
$113.04
50
$110.03
100 +
$108.58
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!