- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW1B-A2F10-R
HW1B-A2F10-R
IDEC Corporation
Switch Push Button N.O. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Switch Push Button N.O. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Search Keywords: HW1BA2F10R
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:IDEC Corporation
-
Número do item:HW1B-A2F10-R
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Extended Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
5
13 Weeks
Pode enviar
17/8/26
PRICE (USD)
QTD
Unit Price
5
$9.71
25
$8.70
50
$8.27
100
$8.00
250
$7.50
500
$7.27
1 000 +
$7.16
Click for Quote
Conecte-se
para desbloquear preços especiais