help desk software
Image is representational - see mfr. specs

Conn Housing 5 POS Crimp ST Cable Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Housing 5 POS Crimp ST Cable Mount
Search Keywords: 30087J
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Ideal Industries Inc
  • Número do item:
    30-087J
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908085
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
50
2 Weeks Pode enviar 8/12/25
Pedido em espera
PRICE (USD)
QTD
Unit Price
50
$0.3971
900
$0.3227
1 800
$0.3082
2 700
$0.2950
5 400
$0.2829
8 100
$0.2786
10 800
$0.2745
25 200 +
$0.2703
Click for Quote
Conecte-se para desbloquear preços especiais