help desk software
Image is representational - see mfr. specs

HXJ6BK

Hubbell

JACK, HXJ, CAT6, 8POS, UNI A/B, BK

+ see all

データシート アクセサリー Notify Me

RoHS非遵守
包装
Certificate of Compliance Guarantee
説明 +
JACK, HXJ, CAT6, 8POS, UNI A/B, BK
Search Keywords: HXJ6BK
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Hubbell
  • 部品番号:
    HXJ6BK
  • 測定単位:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -31 to 70 °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
6 Weeks 出荷できます 1/1/26
お取り寄せ
PRICE (USD)
数量
Unit Price
1
$17.29
10
$15.43
25
$14.97
50
$14.54
100
$13.74
250
$13.37
500 +
$13.17
Click for Quote
ログイン 特別価格を解除するには