- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V7-5F37E9-000-1
V7-5F37E9-000-1
Honeywell
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 3 A 125, 250, or 277 Vac, Pin Plunger, ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Tray Embalagem
Descrição
+
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 3 A 125, 250, or 277 Vac, Pin Plunger, 15 g [0.53 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA
Search Keywords: V75F37E90001
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Honeywell
-
Número do item:V7-5F37E9-000-1
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:74.57 A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:0.15 N
-
Termination Style:Quick Connect
-
Dimension:39.55 x 10.16 x 23.72 mm
-
Body Orientation:Straight
-
IP Rating:N/A
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
91
Pode ser enviado imediatamente
MOQ para qtd. em estoque:
40
MOQ para qtd. fora de estoque:
40
4 Weeks
Pode enviar
16/6/26
PRICE (USD)
QTD
Unit Price
40
$5.46
50
$5.45
100
$4.08
150
$3.81
200 +
$3.73
Click for Quote
Conecte-se
para desbloquear preços especiais