Image is representational - see mfr. specs

MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 5 A 125Vac, [6 - 14 oz] Operating Force, M ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 5 A 125Vac, [6 - 14 oz] Operating Force, Metric Mounting Holes, Standard Solder Lug Terminals
Product Highlights:
  • Maximum AC/DC voltage rating of 250 V
  • N.O./N.C. switch configuration
  • Operating force of 3.89 N
Search Keywords: V319M
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Honeywell
  • Número do item:
    V3-19M
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365009
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    15.1@250VAC A
  • Maximum Movement Differential:
    0.41 mm
  • Operating Force:
    3.89 N
  • Termination Style:
    Solder
  • Dimension:
    34.69 x 10.2 x 22.06 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 8,093
Pode ser enviado imediatamente
Minimum Order Quantity:
5
4 Weeks Pode enviar 16/6/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5
$14.65
25
$13.70
50
$13.30
200
$12.49
400
$11.98
600
$9.58
1 000 +
$8.78
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!