Image is representational - see mfr. specs

SS541AT

Honeywell

Honeywell Hall-effect Digital Position Sensor ICs: SS500 Series, Unipolar Hall-effect sensor IC, High sensitivity, SOT-89B sur ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Honeywell Hall-effect Digital Position Sensor ICs: SS500 Series, Unipolar Hall-effect sensor IC, High sensitivity, SOT-89B surface mount package, Available in 1000 units per tape and reel
Product Highlights:
  • Digital current sinking output
  • Bipolar magnetics for ring magnet applications
  • Built-in reverse polarity protection
  • Miniature construction: SOT-89B plastic package, on tape and reel for automated assembly
  • Power consumption of only 5 mA max at 4.5 Vdc for energy efficiency
  • High output current capability (20 mA)
  • High speed - Operates from 0 kHz to over 100 kHz
  • Broad temperature range of -40 °C to 125 °C [-40 °F to 257 °F]
Search Keywords: SS541AT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Honeywell
  • Número do item:
    SS541AT
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85423900
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Magnetic Type:
    Unipolar
  • Maximum Output Current:
    20 mA
  • Mounting:
    PCB Surface Mount
  • Minimum Magnetic Sensor Release Point:
    20 Gs
  • Maximum Magnetic Sensor Operating Point:
    115 Gs
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    4.4 x 2.4 x 1.4 mm
  • Typical Operating Supply Voltage:
    3.8 to 30 V
  • Termination Type:
    Gull Wing
  • Operating Temperature:
    -40 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 10,408
Ships today, if you order in
MOQ para qtd. em estoque:
25
MOQ para qtd. fora de estoque:
250
6 Weeks Pode enviar 19/6/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
25
$8.72
50
$8.55
100
$8.39
250
$8.30
500
$8.22
750
$8.14
1 000 +
$8.04
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!